BTS500201TADATMA2 | |
---|---|
DigiKey Part Number | 448-BTS500201TADATMA2TR-ND - Tape & Reel (TR) 448-BTS500201TADATMA2CT-ND - Cut Tape (CT) 448-BTS500201TADATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500201TADATMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A P/PG-TO-263-7-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 3mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | P/PG-TO-263-7-10 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.19000 | ¥48.19 |
10 | ¥43.25700 | ¥432.57 |
25 | ¥40.89480 | ¥1,022.37 |
100 | ¥35.44090 | ¥3,544.09 |
250 | ¥33.62376 | ¥8,405.94 |
500 | ¥30.17054 | ¥15,085.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.44506 | ¥25,445.06 |
2,000 | ¥24.17279 | ¥48,345.58 |