TO-263-7, D2PAK (6 Leads + Tab), TO-263CB Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,139 In Stock | 1 : ¥41.32000 Cut Tape (CT) 1,000 : ¥21.83929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 25A | 3.9mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
2,034 In Stock | 1 : ¥54.15000 Cut Tape (CT) 1,000 : ¥30.70563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
4,862 In Stock | 1 : ¥57.47000 Cut Tape (CT) 1,000 : ¥32.57585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
998 In Stock | 1 : ¥48.19000 Cut Tape (CT) 1,000 : ¥25.44506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 29A | 3mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
0 In Stock | Obsolete | - | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 33A | 3mOhm | - | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 33A | 3mOhm | - | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 29A | 3mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 25A | 3.9mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |