BSM50GP120BOSA1 | |
---|---|
DigiKey Part Number | BSM50GP120BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM50GP120BOSA1 |
Description | IGBT MODULE 1200V 50A |
Customer Reference | |
Detailed Description | IGBT Module 3 Phase Inverter 1200 V 80 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 3 Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 3.3 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |