BFP740FESDH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP740FESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP740FESDH6327XTSA1CT-ND - Cut Tape (CT) BFP740FESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740FESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 47GHZ 4TSFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 45mA 47GHz 160mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP740FESDH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 47GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz | |
Gain | 9dB ~ 31dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 25mA, 3V | |
Current - Collector (Ic) (Max) | 45mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01400 | ¥40.14 |
25 | ¥3.74360 | ¥93.59 |
100 | ¥2.99480 | ¥299.48 |
250 | ¥2.78104 | ¥695.26 |
500 | ¥2.35318 | ¥1,176.59 |
1,000 | ¥1.81832 | ¥1,818.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65791 | ¥4,973.73 |
6,000 | ¥1.55094 | ¥9,305.64 |
15,000 | ¥1.44398 | ¥21,659.70 |
30,000 | ¥1.36911 | ¥41,073.30 |