2SC4713KT146R | |
---|---|
DigiKey Part Number | 846-2SC4713KT146RTR-ND - Tape & Reel (TR) 846-2SC4713KT146RCT-ND - Cut Tape (CT) 846-2SC4713KT146RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4713KT146R |
Description | RF TRANS NPN 6V 800MHZ SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 6V 50mA 800MHz 200mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 6V | |
Frequency - Transition | 800MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 5mA, 5V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.61900 | ¥161.90 |
250 | ¥1.46692 | ¥366.73 |
500 | ¥1.21390 | ¥606.95 |
1,000 | ¥0.91047 | ¥910.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83458 | ¥2,503.74 |
6,000 | ¥0.78400 | ¥4,704.00 |
15,000 | ¥0.73342 | ¥11,001.30 |
30,000 | ¥0.67272 | ¥20,181.60 |
75,000 | ¥0.64743 | ¥48,557.25 |