BAS116E6327HTSA1 | |
---|---|
DigiKey Part Number | BAS116E6327HTSA1TR-ND - Tape & Reel (TR) BAS116E6327HTSA1CT-ND - Cut Tape (CT) BAS116E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116E6327HTSA1 |
Description | DIODE GEN PURP 80V 250MA SOT23 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥0.98110 | ¥98.11 |
500 | ¥0.81868 | ¥409.34 |
1,000 | ¥0.56878 | ¥568.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49294 | ¥1,478.82 |
6,000 | ¥0.45726 | ¥2,743.56 |
9,000 | ¥0.37919 | ¥3,412.71 |
30,000 | ¥0.37250 | ¥11,175.00 |
75,000 | ¥0.33458 | ¥25,093.50 |
150,000 | ¥0.28997 | ¥43,495.50 |