AIMBG120R020M1XTMA1 | |
---|---|
DigiKey Part Number | 448-AIMBG120R020M1XTMA1TR-ND - Tape & Reel (TR) 448-AIMBG120R020M1XTMA1CT-ND - Cut Tape (CT) 448-AIMBG120R020M1XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG120R020M1XTMA1 |
Description | SIC_DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 104A (Tc) 468W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 43A, 20V | |
Vgs(th) (Max) @ Id | 5.1V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 20 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2667 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 468W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.10000 | ¥209.10 |
10 | ¥185.77100 | ¥1,857.71 |
100 | ¥162.48430 | ¥16,248.43 |
500 | ¥138.65342 | ¥69,326.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥136.48685 | ¥136,486.85 |