1ED3461MU12MXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3461MU12MXUMA1TR-ND - Tape & Reel (TR) 448-1ED3461MU12MXUMA1CT-ND - Cut Tape (CT) 448-1ED3461MU12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3461MU12MXUMA1 |
Description | DIGITAL ISO 1CH GT DVR DSO16-28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Magnetic Coupling 1 Channel PG-DSO-16-28 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3461MU12MXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | - | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-28 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥40.76200 | ¥407.62 |
25 | ¥38.53680 | ¥963.42 |
100 | ¥33.39910 | ¥3,339.91 |
250 | ¥31.68624 | ¥7,921.56 |
500 | ¥28.43204 | ¥14,216.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.97887 | ¥23,978.87 |
2,000 | ¥22.77991 | ¥45,559.82 |