IS.AB20AN.HF+

DigiKey Part Number
2198-IS.AB20AN.HF+-ND
Manufacturer
Manufacturer Product Number
IS.AB20AN.HF+
Description
PLC ARDUINO 20 I/O ANALOG RS485
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Shields
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
10 - Digital (4), Analog/Digital (6)
Number of Outputs and Type
10 - Digital (3), Analog/PWM (7)
Expandable
127 Modules Max
Voltage - Supply
12 ~ 24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
RS-232, RS-485, USB
Memory Size
256KB
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Manual, Power Supply
Operating Temperature
0°C ~ 60°C
Ingress Protection
-
Software
-
Approval Agency
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,679.59000¥1,679.59
10¥1,623.60500¥16,236.05
25¥1,511.63520¥37,790.88
50¥1,489.24140¥74,462.07
Manufacturers Standard Package