TCF-1000 | |
---|---|
DigiKey Part Number | 107-TCF-1000-ND |
Manufacturer | |
Manufacturer Product Number | TCF-1000 |
Description | CBL FIBER OPTIC SIMPLEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 1640.4' (500.0m) | |
Core Diameter | 970µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Tensile Strength | 9.2kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | 90°C | |
Bend Radius | 25mm | |
Core Material | Poly-Methyl Methacrylate (PMMA) | |
Cladding Material | Fluorinated Polymer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.85573 | ¥3,855.73 |
3,000 | ¥3.60698 | ¥10,820.94 |
5,000 | ¥3.43285 | ¥17,164.25 |
10,000 | ¥3.27571 | ¥32,757.10 |