Fiber Optic Cables

Results: 6
Manufacturer
Industrial Fiber OpticsPanduit Corp
Series
-ESKA™Opti-Core®
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-Key
Style
Multiple FibersStandard
Type
-Multimode, SimplexPOFSinglemode
Length
3.28' (1.00m)1640.4' (500.0m)Enter Number of Feet in Order Quantity
Core Diameter
980µm1960µm-
Cladding Diameter
125µm1000µm2000µm-
Jacket (Insulation) Material
-FluoropolymerPolyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)0.310" (7.87mm)-
Tensile Strength
8kg9.2kg25kg40.8kg
Attenuation - Typ
-0.16dB-0.15dB-0.14dB/m-
Jacket Color
-Black
Ratings
-OFNR
Features
6 Fibers-
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
Type
Length
Core Diameter
Cladding Diameter
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Tensile Strength
Attenuation - Typ
Refractive Index - Core
Jacket Color
Ratings
Features
TC-1000
TC-1000
CBL FIBER OPTIC SIMPLEX
Industrial Fiber Optics
4,000
In Stock
1,000 : ¥3.53440
Spool
-
Spool
Active
Standard
-
1640.4' (500.0m)
-
-
Polyethylene (PE)
0.087" (2.21mm)
9.2kg
-0.15dB
-
Black
-
-
DC-1000
DC-1000
CBL FIBER OPTIC SIMPLEX
Industrial Fiber Optics
14,000
In Stock
1,000 : ¥3.29607
Spool
-
Spool
Active
Standard
-
1640.4' (500.0m)
-
-
Polyethylene (PE)
0.087" (2.21mm)
9.2kg
-0.16dB
-
Black
-
-
FSCR906Y
FSCR906Y
CBL FIBER OPTIC 125UM FEET
Panduit Corp
1,624
In Stock
1 : ¥11.82000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multiple Fibers
Singlemode
Enter Number of Feet in Order Quantity
-
125µm
-
0.310" (7.87mm)
40.8kg
-
-
Black
OFNR
6 Fibers
CK-40
IF-C-U2000
CBL FIBER OPTIC 2000UM POF 1M
Industrial Fiber Optics
32
In Stock
1 : ¥50.24000
Bulk
Bulk
Active
Standard
POF
3.28' (1.00m)
1960µm
2000µm
Fluoropolymer
-
25kg
-
1.492
-
-
-
GH4001
GH4001
CBL FBR OPTIC 1000UM SMPLX 500M
Industrial Fiber Optics
0
In Stock
Check Lead Time
500 : ¥6.58624
Spool
Spool
Active
Standard
Multimode, Simplex
1640.4' (500.0m)
980µm
1000µm
Polyethylene (PE)
0.087" (2.21mm)
8kg
-0.14dB/m
1.492
Black
-
-
GH4001
GH4001
CBL FIBER OPTIC 1000UM SMPLX 1M
Industrial Fiber Optics
0
In Stock
Value Added Item
1 : ¥17.65000
Spool
Spool
Discontinued at Digi-Key
Standard
Multimode, Simplex
3.28' (1.00m)
980µm
1000µm
Polyethylene (PE)
0.087" (2.21mm)
8kg
-0.14dB/m
1.492
Black
-
-
Showing
of 6

Fiber Optic Cables


Fiber Optics are cables that contains a glass or plastic thread enclosed within a jacketed material.