Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Human Assist (Cobot) | |
Number of Axes | 6 | |
Maximum Payload | 2kg | |
Work Area (Reach) | 664mm | |
Footprint | 7.09" Dia (180mm) | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67,125.45000 | ¥67,125.45 |