Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Delta (Parallel) | |
Number of Axes | 2 | |
Maximum Payload | 2.5kg | |
Work Area (Reach) | 500mm x 500mm x 100mm | |
Footprint | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33,777.12000 | ¥33,777.12 |