CF880-15-03 | |
---|---|
DigiKey Part Number | 4849-CF880-15-03-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-15-03 |
Description | PVC 3C/16AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
3 | ¥19.35667 | ¥58.07 |
5 | ¥18.67200 | ¥93.36 |
7 | ¥18.24714 | ¥127.73 |
10 | ¥17.81800 | ¥178.18 |
25 | ¥16.69880 | ¥417.47 |
50 | ¥15.83700 | ¥791.85 |
100 | ¥15.06240 | ¥1,506.24 |