CF880-07-05 | |
---|---|
DigiKey Part Number | 4849-CF880-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-05 |
Description | PVC 5C/18AWG CONTROL 300V FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
3 | ¥18.08667 | ¥54.26 |
5 | ¥17.45400 | ¥87.27 |
7 | ¥17.05000 | ¥119.35 |
10 | ¥16.65000 | ¥166.50 |
25 | ¥15.60520 | ¥390.13 |
50 | ¥14.79920 | ¥739.96 |
100 | ¥14.07550 | ¥1,407.55 |