SV7610 | |
---|---|
DigiKey Part Number | 2330-SV7610-ND |
Manufacturer | |
Manufacturer Product Number | SV7610 |
Description | VORTEX FLOW METER, TFT DISPLAY, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1.3 ~ 26.4 GPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | Female, 3/4", 0.75" (19.05mm) NPT | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | 0°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,470.51000 | ¥5,470.51 |