SA5010 | |
---|---|
DigiKey Part Number | 2330-SA5010-ND |
Manufacturer | |
Manufacturer Product Number | SA5010 |
Description | SENSOR, FLOW, 1450 PSI, 10-30VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air, Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | 38.1mm | |
Switch Function/Rating | Logic | |
Material - Body | Steel | |
Operating Temperature | -40°C ~ 176°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,733.35000 | ¥4,733.35 |