Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Cool | |
Luminous Flux | 360lm | |
Length | 12.99" (330.0mm) | |
Profile (W x H) | 1.57" x 1.14" (40.0mm x 29.0mm) | |
Power - Rated | 4.9W | |
Voltage - Supply | 12/24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 40,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥689.19000 | ¥689.19 |