Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
5 | ¥62.60200 | ¥313.01 |
10 | ¥59.04100 | ¥590.41 |
25 | ¥54.64240 | ¥1,366.06 |
50 | ¥51.52760 | ¥2,576.38 |
100 | ¥48.58280 | ¥4,858.28 |