Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |