81426-100B-01-D | |
---|---|
DigiKey Part Number | 5378-81426-100B-01-D-ND |
Manufacturer | |
Manufacturer Product Number | 81426-100B-01-D |
Description | CABLINE-UY HARNESS 5P 300MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Blue | |
Shielding | Shielded | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.02000 | ¥104.02 |
10 | ¥92.16300 | ¥921.63 |
25 | ¥88.62000 | ¥2,215.50 |
50 | ¥85.07500 | ¥4,253.75 |
100 | ¥80.34850 | ¥8,034.85 |
300 | ¥73.25883 | ¥21,977.65 |
500 | ¥68.53250 | ¥34,266.25 |
1,000 | ¥62.86091 | ¥62,860.91 |