SPUMA_400-FR-01 | |
---|---|
DigiKey Part Number | 3628-SPUMA_400-FR-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_400-FR-01 |
Description | SPUMA_400-FR-01 METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.404" (10.25mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | UV Resistant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 328.1' (100.00m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.97000 | ¥158.97 |
3 | ¥146.64667 | ¥439.94 |
5 | ¥141.25600 | ¥706.28 |
7 | ¥138.15714 | ¥967.10 |
10 | ¥135.07600 | ¥1,350.76 |
25 | ¥126.58320 | ¥3,164.58 |
50 | ¥120.40780 | ¥6,020.39 |
100 | ¥114.23340 | ¥11,423.34 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)