SPUMA_400-FR-01 | |
---|---|
DigiKey Part Number | 3628-SPUMA_400-FR-01-ND |
Manufacturer | |
Manufacturer Product Number | SPUMA_400-FR-01 |
Description | SPUMA_400-FR-01 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.404" (10.25mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 328.1' (100.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | UV Resistant | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (SPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥88.68260 | ¥8,868.26 |
200 | ¥85.08715 | ¥17,017.43 |
300 | ¥82.09117 | ¥24,627.35 |
500 | ¥79.09514 | ¥39,547.57 |
1,000 | ¥77.89678 | ¥77,896.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/664/345/MFG_SUCOFORM_141_CU_tmb.jpg)