GX_07272 | |
---|---|
DigiKey Part Number | 3628-GX_07272-ND |
Manufacturer | |
Manufacturer Product Number | GX_07272 |
Description | GX_07272 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-213 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-213 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | RADOX® | |
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE), Cross Linked (PEX) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥197.34064 | ¥197,340.64 |