11_BNC-50-7-1/133_NE | |
---|---|
DigiKey Part Number | 3628-11_BNC-50-7-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-50-7-1/133_NE |
Description | 11_BNC-50-7-1/133_NE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-50-7-1/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-213 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.88000 | ¥366.88 |
10 | ¥336.69700 | ¥3,366.97 |
25 | ¥323.74680 | ¥8,093.67 |
50 | ¥312.95480 | ¥15,647.74 |
100 | ¥295.68770 | ¥29,568.77 |
250 | ¥287.05440 | ¥71,763.60 |