2X8A_81_MXP-S50-0-1/111_NE | |
---|---|
DigiKey Part Number | 3628-2X8A_81_MXP-S50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 2X8A_81_MXP-S50-0-1/111_NE |
Description | 2X8A_81_MXP-S50-0-1/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For MXP Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MXP | |
Accessory Type | Housing Module | |
For Use With/Related Products | MXP Plugs | |
Body Material | Brass | |
Body Finish | Gold | |
Features | 16 Positions | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,210.74000 | ¥2,210.74 |
10 | ¥2,048.62600 | ¥20,486.26 |
25 | ¥1,974.93560 | ¥49,373.39 |