2187626-1 | |
---|---|
DigiKey Part Number | A124402-ND |
Manufacturer | |
Manufacturer Product Number | 2187626-1 |
Description | CONN RCPT DUAL BEAM 72POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Through Hole Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2187626-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Dual Beam, Center | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥978.12000 | ¥978.12 |
18 | ¥950.53111 | ¥17,109.56 |
36 | ¥909.20389 | ¥32,731.34 |
54 | ¥881.65241 | ¥47,609.23 |