16_MCX-50-2-11/133_NH | |
---|---|
DigiKey Part Number | 3628-16_MCX-50-2-11/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-11/133_NH |
Description | 16_MCX-50-2-11/133_NH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-11/133_NH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥45.73700 | ¥457.37 |
25 | ¥43.32160 | ¥1,083.04 |
50 | ¥42.31340 | ¥2,115.67 |
100 | ¥40.29860 | ¥4,029.86 |
250 | ¥35.26144 | ¥8,815.36 |
500 | ¥34.25394 | ¥17,126.97 |
1,000 | ¥29.21656 | ¥29,216.56 |
2,500 | ¥27.20158 | ¥68,003.95 |