SSCDRNN160MDAA5 | |
---|---|
DigiKey Part Number | 480-5448-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRNN160MDAA5 |
Description | SENSOR 2.32PSID 0.08" 4.5V 8DIP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2.32PSI (±16kPa) Differential Male - 0.08" (1.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±2.32PSI (±16kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.08" (1.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±20.31PSI (±140kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.06000 | ¥417.06 |
10 | ¥347.53700 | ¥3,475.37 |
25 | ¥307.81520 | ¥7,695.38 |
100 | ¥297.88620 | ¥29,788.62 |