Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock | 1 : ¥291.37000 Bulk | Bulk | Active | Board Mount | Differential | ±2.32PSI (±16kPa) | SPI | 12 b | ±0.25% | 3V ~ 3.6V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -20°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
1,869 In Stock | 1 : ¥398.01000 Bulk | Bulk | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
190 In Stock | 1 : ¥593.16000 Tray | Tray | Active | Board Mount | Differential | 1PSI (6.89kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 0.14" (3.56mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | 20PSI (137.9kPa) | -25°C ~ 105°C | Through Hole | 8-DIP Module | - | |||
741 In Stock | 1 : ¥311.07000 Bulk | Bulk | Active | Board Mount | Differential | ±1.45PSI (±10kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 4.75V ~ 5.25V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±20.31PSI (±140kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP | |||
5,668 In Stock | 1 : ¥318.62000 Tray | Tray | Active | Board Mount | Differential | ±5PSI (±34.47kPa) | Wheatstone Bridge | 0 mV ~ 50 mV (5V) | ±0.15% | 1.5V ~ 12V | Male - 0.19" (4.8mm) Tube, Dual | Barbless | Temperature Compensated | PC Pin | ±30PSI (±206.84kPa) | -40°C ~ 85°C | Through Hole | 4-SIP, Dual Ports, Same Side | 4-SIP | |||
0 In Stock Check Lead Time | 1 : ¥440.37000 Bulk | Bulk | Active | Board Mount | Differential | ±0.36PSI (±2.5kPa) | Analog Voltage | 0.33 V ~ 2.97 V | ±0.25% | 3.27V ~ 3.33V | Male - 0.08" (1.93mm) Tube, Dual | Barbed | Amplified Output, Temperature Compensated | PC Pin | ±12.33PSI (±85kPa) | -40°C ~ 85°C | Through Hole | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | 8-DIP |