3455RC 01000237 | |
---|---|
DigiKey Part Number | 480-5373-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000237 |
Description | THERMOSTAT 113DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 235°F (113°C) | |
Reset Temperature | 205°F (96°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.67000 | ¥381.67 |
10 | ¥318.08100 | ¥3,180.81 |
30 | ¥281.72500 | ¥8,451.75 |
80 | ¥272.63738 | ¥21,810.99 |