3455RC 01000226 | |
---|---|
DigiKey Part Number | 480-3235-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000226 |
Description | THERMOSTAT 52DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 125°F (52°C) | |
Reset Temperature | 95°F (35°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.38000 | ¥362.38 |
10 | ¥301.97300 | ¥3,019.73 |
30 | ¥267.45900 | ¥8,023.77 |
80 | ¥258.83150 | ¥20,706.52 |