24PC15SMT | |
---|---|
DigiKey Part Number | 480-3089-5-ND |
Manufacturer | |
Manufacturer Product Number | 24PC15SMT |
Description | SENSOR 15PSID 0.07" .225V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 0 mV ~ 225 mV (10V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 225 mV (10V) | |
Accuracy | ±0.3% | |
Voltage - Supply | 2.5V ~ 12V | |
Port Size | Male - 0.07" (1.88mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.61000 | ¥749.61 |
10 | ¥631.22100 | ¥6,312.21 |
25 | ¥591.77120 | ¥14,794.28 |
100 | ¥572.04610 | ¥57,204.61 |