24PC15SMT

DigiKey Part Number
480-3089-5-ND
Manufacturer
Manufacturer Product Number
24PC15SMT
Description
SENSOR 15PSID 0.07" .225V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.07" (1.88mm) Tube, Dual 0 mV ~ 225 mV (10V) 4-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 225 mV (10V)
Accuracy
±0.3%
Voltage - Supply
2.5V ~ 12V
Port Size
Male - 0.07" (1.88mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
Gull Wing
Maximum Pressure
45PSI (310.26kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥749.61000¥749.61
10¥631.22100¥6,312.21
25¥591.77120¥14,794.28
100¥572.04610¥57,204.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.