68010305-001 | |
---|---|
DigiKey Part Number | 342-68010305-001-ND |
Manufacturer | |
Manufacturer Product Number | 68010305-001 |
Description | HG1120 ADAPTOR BOARD |
Customer Reference | |
Detailed Description | HG1120 - Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Aerospace | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HG1120 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,545.45000 | ¥1,545.45 |
10 | ¥1,416.66400 | ¥14,166.64 |