CSD36308 | |
---|---|
DigiKey Part Number | 1441-1456-ND |
Manufacturer | |
Manufacturer Product Number | CSD36308 |
Description | BOX STEEL GRAY 35.98"L X 30"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 35.984" L x 30.000" W (914.00mm x 762.00mm) X 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 35.984" L x 30.000" W (914.00mm x 762.00mm) | |
Height | 7.992" (203.00mm) | |
Area (L x W) | 1080in² (6968cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 82 lbs (37.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,098.20000 | ¥7,098.20 |
5 | ¥6,938.04000 | ¥34,690.20 |
10 | ¥6,831.30400 | ¥68,313.04 |