CSD202012 | |
---|---|
DigiKey Part Number | 1441-1435-ND |
Manufacturer | |
Manufacturer Product Number | CSD202012 |
Description | BOX STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 20.000" W (508.00mm x 508.00mm) X 12.008" (305.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 20.000" W (508.00mm x 508.00mm) | |
Height | 12.008" (305.00mm) | |
Area (L x W) | 400in² (2581cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,115.80000 | ¥5,115.80 |
5 | ¥5,000.39400 | ¥25,001.97 |
10 | ¥4,923.46200 | ¥49,234.62 |