C8C12 | |
---|---|
DigiKey Part Number | 1441-1394-ND |
Manufacturer | |
Manufacturer Product Number | C8C12 |
Description | CONSOLE STL GRY 12.01"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 12.008" L x 7.992" W (305.00mm x 203.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 12.008" L x 7.992" W (305.00mm x 203.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,372.86000 | ¥2,372.86 |
5 | ¥2,330.52400 | ¥11,652.62 |
10 | ¥2,288.14500 | ¥22,881.45 |
25 | ¥2,254.24720 | ¥56,356.18 |