1456RL1BKBU | |
---|---|
DigiKey Part Number | HM3134-ND |
Manufacturer | |
Manufacturer Product Number | 1456RL1BKBU |
Description | CONSOLE ALUM 17.12"L X 11.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 17.120" L x 11.610" W (434.85mm x 294.89mm) X 3.670" (93.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456RL1BKBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 11.610" W (434.85mm x 294.89mm) | |
Height | 3.670" (93.22mm) | |
Area (L x W) | 199in² (1284cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 10° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.41000 | ¥502.41 |
10 | ¥439.63000 | ¥4,396.30 |
100 | ¥417.64840 | ¥41,764.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/297/649/1456RL1WHBU_tmb.jpg)