943865001 | |
---|---|
DigiKey Part Number | 1797-1057-ND |
Manufacturer | |
Manufacturer Product Number | 943865001 |
Description | M-FAST SFP-MM/LC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nnm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nnm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,840.86000 | ¥1,840.86 |
10 | ¥1,751.96200 | ¥17,519.62 |
25 | ¥1,688.48320 | ¥42,212.08 |