C501108010 | |
---|---|
DigiKey Part Number | BEL26223-ND |
Manufacturer | |
Manufacturer Product Number | C501108010 |
Description | PATCHCORD BCAT5E CMR GRY 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.01000 | ¥60.01 |
10 | ¥54.01000 | ¥540.10 |
25 | ¥50.87600 | ¥1,271.90 |
50 | ¥49.57240 | ¥2,478.62 |
100 | ¥48.26780 | ¥4,826.78 |
250 | ¥45.93420 | ¥11,483.55 |