TM21R-5C-88-LP(50) | |
---|---|
DigiKey Part Number | H11690-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5C-88-LP(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | TM21R-5C-88-LP(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock, Light Pipe | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.74200 | ¥387.42 |
25 | ¥36.69440 | ¥917.36 |
40 | ¥35.84200 | ¥1,433.68 |
90 | ¥34.13633 | ¥3,072.27 |
270 | ¥29.86911 | ¥8,064.66 |
450 | ¥29.01564 | ¥13,057.04 |
990 | ¥24.74858 | ¥24,501.09 |
2,430 | ¥23.04174 | ¥55,991.43 |