SFPC-SL | |
---|---|
DigiKey Part Number | SAM10708-ND |
Manufacturer | |
Manufacturer Product Number | SFPC-SL |
Description | CONN SFP CAGE SLD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFPC-SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.61300 | ¥226.13 |
25 | ¥21.41280 | ¥535.32 |
50 | ¥20.91640 | ¥1,045.82 |
100 | ¥19.92010 | ¥1,992.01 |
250 | ¥17.43020 | ¥4,357.55 |
500 | ¥16.93204 | ¥8,466.02 |
1,000 | ¥14.44204 | ¥14,442.04 |
2,500 | ¥13.44604 | ¥33,615.10 |