TF38-26S-0.5SV(830) | |
---|---|
DigiKey Part Number | 26-TF38-26S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-26S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-26S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-26S-0.5SV(830) |
Description | CONN FFC VERT 26POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TF38-26S-0.5SV(830) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.56600 | ¥289.15 |
50 | ¥11.30980 | ¥565.49 |
100 | ¥10.79590 | ¥1,079.59 |
250 | ¥9.76768 | ¥2,441.92 |
500 | ¥8.99664 | ¥4,498.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.71147 | ¥7,711.47 |
2,000 | ¥7.45442 | ¥14,908.84 |
3,000 | ¥7.19737 | ¥21,592.11 |
5,000 | ¥6.83750 | ¥34,187.50 |
10,000 | ¥6.68327 | ¥66,832.70 |