TF31-26S-0.5SH(800) | |
---|---|
DigiKey Part Number | 26-TF31-26S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-26S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-26S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-26S-0.5SH(800) |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF31-26S-0.5SH(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.86482 | ¥20,594.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.64200 | ¥116.42 |
25 | ¥11.14880 | ¥278.72 |
50 | ¥10.89940 | ¥544.97 |
100 | ¥10.40510 | ¥1,040.51 |
250 | ¥9.41368 | ¥2,353.42 |
500 | ¥8.72292 | ¥4,361.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.55900 | ¥165.59 |
25 | ¥15.85800 | ¥396.45 |
50 | ¥15.50660 | ¥775.33 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥13.39152 | ¥3,347.88 |
500 | ¥12.33424 | ¥6,167.12 |
1,000 | ¥10.57218 | ¥10,572.18 |