SMA(R)-A-JJ | |
---|---|
DigiKey Part Number | H125727-ND |
Manufacturer | |
Manufacturer Product Number | SMA(R)-A-JJ |
Description | CONN ADAPT RPSMA JACK TO JACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Jack, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SMA(R)-A-JJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | RP-SMA Jack, Male Pin | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold; Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.83000 | ¥365.83 |
20 | ¥335.69900 | ¥6,713.98 |
40 | ¥312.03000 | ¥12,481.20 |
100 | ¥294.81410 | ¥29,481.41 |
260 | ¥286.20642 | ¥74,413.67 |