Coaxial Connector (RF) Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Adapter Type | Conversion Type | Adapter Series | Center Gender | Convert From (Adapter End) | Convert To (Adapter End) | Impedance | Style | Mounting Type | Mounting Feature | Fastening Type | Frequency - Max | Ingress Protection | Center Contact Plating | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,611 In Stock | 1 : ¥58.54000 Bag | - | Bag | Active | Jack to Jack | Same Series | SMA to SMA | Female to Female | SMA Jack, Female Socket | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
435 In Stock | 1 : ¥43.76000 - | - | - | Active | Jack to Jack | Between Series | SMA to RP-SMA | Female to Male | RP-SMA Jack, Male Pin | SMA Jack, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | - | - | - | - | ||
139 In Stock | 1 : ¥85.14000 Bulk | Bulk | Active | Plug to Jack | Between Series | SMA to RP-SMA | Male to Male | RP-SMA Jack, Male Pin | SMA Plug, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | |||
103 In Stock | 1 : ¥96.71000 Bulk | - | Bulk | Active | Plug to Jack | Same Series | RP-SMA to RP-SMA | Female to Male | RP-SMA Jack, Male Pin | RP-SMA Plug, Female Socket | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 18 GHz | - | Gold | - | ||
0 In Stock Check Lead Time | 1 : ¥174.70000 Bag | - | Bag | Active | Jack to Jack | Same Series | RP-SMA to RP-SMA | Male to Male | RP-SMA Jack, Male Pin | RP-SMA Jack, Male Pin | 50 Ohms | Straight | Free Hanging (In-Line) | - | Threaded, Threaded | 6 GHz | - | Gold | - |