SDEB-9P-SL-LNK(55) | |
---|---|
DigiKey Part Number | H122928-ND |
Manufacturer | |
Manufacturer Product Number | SDEB-9P-SL-LNK(55) |
Description | CONN D-SUB PLUG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | SDEB-9P-SL-LNK(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.60000 | ¥109.60 |
10 | ¥84.24100 | ¥842.41 |
25 | ¥76.14440 | ¥1,903.61 |
40 | ¥72.36950 | ¥2,894.78 |
80 | ¥67.24038 | ¥5,379.23 |
230 | ¥60.33243 | ¥13,876.46 |
440 | ¥56.57861 | ¥24,894.59 |
945 | ¥52.58384 | ¥49,691.73 |