Hirose Electric Co Ltd D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,721 In Stock | 1 : ¥42.12000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
109 In Stock | 1 : ¥55.74000 Tray | Tray | Last Time Buy | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Grounding Indents | |||
250 In Stock | 1 : ¥92.69000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 20 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
489 In Stock | 1 : ¥100.16000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 26 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
107 In Stock | 1 : ¥114.36000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 36 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
285 In Stock | 1 : ¥117.15000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 36 | 2 | Through Hole | 0.100 Pitch x 0.100 Row to Row | Signal | Housing/Shell (M3); Latchblocks | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | - | |||
133 In Stock | 1 : ¥131.11000 Tray | Tray | Last Time Buy | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole, Right Angle | 0.100 Pitch x 0.100 Row to Row | Signal | - | Solder | Metal | Aluminum, Nickel Plated | Gold | 11.8µin (0.30µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
26 In Stock | 1 : ¥325.19000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
57 In Stock | 1 : ¥67.90000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
35 In Stock | 1 : ¥68.06000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
31 In Stock | 1 : ¥83.49000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
42 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
35 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
24 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
30 In Stock | 1 : ¥100.00000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
70 In Stock | 1 : ¥133.33000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | Grounding Indents | |||
20 In Stock | 1 : ¥133.33000 Bag | Bag | Active | D-Sub | Plug, Male Pins | 37 | 2 | Panel Mount | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
75 In Stock | 1 : ¥283.81000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
38 In Stock | 1 : ¥283.81000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | - | - | |||
61 In Stock | 63 : ¥56.08603 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Housing/Shell (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | Board Lock | |||
54 In Stock | 63 : ¥60.02540 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
45 In Stock | 45 : ¥64.75156 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
41 In Stock | 45 : ¥64.75156 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (M2.6) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
45 In Stock | 45 : ¥65.85356 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - | |||
40 In Stock | 45 : ¥65.85356 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 3A | - | - |