SDEB-9P(55) | |
---|---|
DigiKey Part Number | H122926-ND |
Manufacturer | |
Manufacturer Product Number | SDEB-9P(55) |
Description | CONN D-SUB PLUG 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | SDEB-9P(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.82000 | ¥518.20 |
25 | ¥48.95680 | ¥1,223.92 |
60 | ¥47.76183 | ¥2,865.71 |
120 | ¥45.37350 | ¥5,444.82 |
240 | ¥40.59713 | ¥9,743.31 |
480 | ¥38.20913 | ¥18,340.38 |
960 | ¥33.43298 | ¥32,095.66 |
2,400 | ¥31.76130 | ¥76,227.12 |